Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTCS-TU-S-0500-D1-NB9W
Order Code3908795
Product RangeTCS-S-NB9W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £182.470 |
Price for:Each
Minimum: 1
Multiple: 1
£182.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTCS-TU-S-0500-D1-NB9W
Order Code3908795
Product RangeTCS-S-NB9W Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-50°C
Sensing Temperature Min-50°C
Sensing Temperature Max200°C
Measured Temperature Max200°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial5"
Probe Length - Metric127mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTCS-S-NB9W Series
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
-50°C
Measured Temperature Max
200°C
Lead Length - Imperial
-
Probe Length - Imperial
5"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
-
Product Range
TCS-S-NB9W Series
Measured Temperature Min
-50°C
Sensing Temperature Max
200°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
127mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001