Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTCS-KU-H-2560-E1-CB-120
Order Code3815868
Product RangeTCS-H-CB-120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £422.840 |
Price for:Each
Minimum: 1
Multiple: 1
£422.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTCS-KU-H-2560-E1-CB-120
Order Code3815868
Product RangeTCS-H-CB-120 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Sensing Temperature Min-50°C
Sensing Temperature Max200°C
Measured Temperature Max200°C
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3.05m
Probe Length - Imperial2.56"
Probe Length - Metric65.02mm
Probe Diameter - Imperial0.19"
Probe Diameter - Metric4.83mm
Product RangeTCS-H-CB-120 Series
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-50°C
Measured Temperature Max
200°C
Lead Length - Imperial
120"
Probe Length - Imperial
2.56"
Probe Diameter - Imperial
0.19"
Product Range
TCS-H-CB-120 Series
Measured Temperature Min
-50°C
Sensing Temperature Max
200°C
Sensor Body Material
-
Lead Length - Metric
3.05m
Probe Length - Metric
65.02mm
Probe Diameter - Metric
4.83mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.948007