Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSW142-24-B
Order Code3813815
Product RangeSW142 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £325.310 |
Price for:Each
Minimum: 1
Multiple: 1
£325.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSW142-24-B
Order Code3813815
Product RangeSW142 Series
Technical Datasheet
No. of Switch Positions24 Position
No. of Poles2 Pole
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeSW142 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
Technical Specifications
No. of Switch Positions
24 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
SW142 Series
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59874