Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSV4003A
Order Code3909468
Product RangeOMEGA-FLO SV4000A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £479.250 |
Price for:Each
Minimum: 1
Multiple: 1
£479.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSV4003A
Order Code3909468
Product RangeOMEGA-FLO SV4000A Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic Connection3/4 NPT
Operating Pressure Max150psi
Supply Voltage Max120VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min0°C
Operating Temperature Max182°C
Operating Pressure Min7psi
Product RangeOMEGA-FLO SV4000A Series
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
150psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
182°C
Product Range
OMEGA-FLO SV4000A Series
Pneumatic Connection
3/4 NPT
Supply Voltage Max
120VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
0°C
Operating Pressure Min
7psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001