Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSRLDUAL240DC25
Order Code3870816
Product RangeSSRLDUAL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £76.910 |
Price for:Each
Minimum: 1
Multiple: 1
£76.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSRLDUAL240DC25
Order Code3870816
Product RangeSSRLDUAL Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay Terminals-
Switching ModeZero Voltage Turn On
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeSSRLDUAL Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
-
Operating Voltage Min
24VAC
Control Voltage Max
15VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Voltage Turn On
Control Voltage Min
4VDC
Product Range
SSRLDUAL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100244