Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSRDIN600AC30
Order Code3870805
Product RangeSSRDIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £99.520 |
Price for:Each
Minimum: 1
Multiple: 1
£99.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSRDIN600AC30
Order Code3870805
Product RangeSSRDIN Series
Technical Datasheet
Contact Configuration-
Load Current30A
Operating Voltage Max600VAC
Relay MountingDIN Rail, Panel
Relay Terminals-
Switching ModeZero Voltage Turn On
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max140VAC
Product RangeSSRDIN Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
-
Operating Voltage Min
48VAC
Control Voltage Max
140VAC
Load Current
30A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Voltage Turn On
Control Voltage Min
90VAC
Product Range
SSRDIN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229518