Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSRDIN280DC10
Order Code3870804
Product RangeSSRDIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £95.580 |
Price for:Each
Minimum: 1
Multiple: 1
£95.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSRDIN280DC10
Order Code3870804
Product RangeSSRDIN Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max280VAC
Relay MountingDIN Rail, Panel
Relay Terminals-
Switching ModeZero Voltage Turn On
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSSRDIN Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
-
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
Load Current
10A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Voltage Turn On
Control Voltage Min
4VDC
Product Range
SSRDIN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476