Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSPHT-K-6.
Order Code3871261
Product RangeSPHT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPHT-K-6.
Order Code3871261
Product RangeSPHT Series
Technical Datasheet
Length6"
External Diameter0.125"
Probe/Pocket Body MaterialStainless Steel
Product RangeSPHT Series
Technical Specifications
Length
6"
Probe/Pocket Body Material
Stainless Steel
External Diameter
0.125"
Product Range
SPHT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769