Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSPCI-015-50
Order Code3887964
Product RangeSPCI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £25.660 |
Price for:Each
Minimum: 1
Multiple: 1
£25.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPCI-015-50
Order Code3887964
Product RangeSPCI Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial50ft
Length - Metric15.24m
No. of Max Strands x Strand SizeSolid
Wire Gauge26AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code Standard-
InsulationUninsulated
Operating Temperature Min0°C
Operating Temperature Max371°C
Product RangeSPCI Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
15.24m
Wire Gauge
26AWG
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
371°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
50ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
-
Operating Temperature Min
0°C
Product Range
SPCI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:72171010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895