Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSPCI-005-500
Order Code3887962
Product RangeSPCI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £144.840 |
Price for:Each
Minimum: 1
Multiple: 1
£144.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPCI-005-500
Order Code3887962
Product RangeSPCI Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial500ft
Length - Metric152.4m
No. of Max Strands x Strand SizeSolid
Wire Gauge36AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code Standard-
InsulationUninsulated
Operating Temperature Min0°C
Operating Temperature Max315°C
Product RangeSPCI Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
152.4m
Wire Gauge
36AWG
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
315°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
500ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
-
Operating Temperature Min
0°C
Product Range
SPCI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:75052200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107048