Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSP-HF-K-6-SMPW-M
Order Code3885539
Product RangeSP-HF-K-6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £408.970 |
Price for:Each
Minimum: 1
Multiple: 1
£408.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSP-HF-K-6-SMPW-M
Order Code3885539
Product RangeSP-HF-K-6 Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min-
Sensing Temperature Max1200°C
Measured Temperature Max1260°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial30"
Probe Length - Metric762mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeSP-HF-K-6 Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
1260°C
Lead Length - Imperial
40"
Probe Length - Imperial
30"
Probe Diameter - Imperial
0.25"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
-
Product Range
SP-HF-K-6 Series
Sensing Temperature Min
0°C
Sensing Temperature Max
1200°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.02m
Probe Length - Metric
762mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.828259