Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-1/175-XY11
Order Code3859471
Product RangeSGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £78.800 |
Price for:Each
Minimum: 1
Multiple: 1
£78.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-1/175-XY11
Order Code3859471
Product RangeSGT Series
Technical Datasheet
Resistance350ohm
Grid Width1.6mm
Grid Length1.9mm
Connection TypeRibbon Leads
Grid TypeDual Shear
Bridge Energizing Voltage8Vrms
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Maximum Strain30000µm
Technical Specifications
Resistance
350ohm
Grid Length
1.9mm
Grid Type
Dual Shear
Operating Temperature Min
-75°C
Product Range
SGT Series
Maximum Strain
30000µm
Grid Width
1.6mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
8Vrms
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979