Print Page
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGK-LH1A-K350T-PC23-E
Order Code3867009
Product RangeK Series
Technical Datasheet
Resistance350ohm
Grid Width2.5mm
Grid Length1.5mm
Connection TypeSolder Pads
Grid TypeDual Half Bridge Linear
Bridge Energizing Voltage9Vrms
Operating Temperature Min-
Operating Temperature Max-
Product RangeK Series
Technical Specifications
Resistance
350ohm
Grid Length
1.5mm
Grid Type
Dual Half Bridge Linear
Operating Temperature Min
-
Product Range
K Series
Grid Width
2.5mm
Connection Type
Solder Pads
Bridge Energizing Voltage
9Vrms
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979