Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-14N1204LP
Order Code3898899
Product RangeSCE-LP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £178.040 |
Price for:Each
Minimum: 1
Multiple: 1
£178.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-14N1204LP
Order Code3898899
Product RangeSCE-LP Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialCarbon Steel
External Height - Metric355.6mm
External Width - Metric304.8mm
External Depth - Metric101.6mm
IP RatingIP30
Body ColourGrey
NEMA RatingNEMA 1
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial4"
Product RangeSCE-LP Series
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
355.6mm
External Depth - Metric
101.6mm
Body Colour
Grey
External Height - Imperial
14"
External Depth - Imperial
4"
SVHC
Boric acid (14-Jun-2023)
Enclosure Material
Carbon Steel
External Width - Metric
304.8mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
SCE-LP Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001