Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £37.960 |
Price for:Each
Minimum: 1
Multiple: 1
£37.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSC-TT-K-30-200
Order Code3815803
Product RangeSC Series
Technical Datasheet
Thermocouple TypeK
Sensor Body Material-
Lead Length - Imperial200"
Lead Length - Metric5.08m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product RangeSC Series
Technical Specifications
Thermocouple Type
K
Lead Length - Imperial
200"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
SC Series
Sensor Body Material
-
Lead Length - Metric
5.08m
Probe Length - Metric
-
Probe Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979