Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA2C-KI-2M-SMPW-CC
Order Code3885516
Product RangeSA2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £86.260 |
Price for:Each
Minimum: 1
Multiple: 1
£86.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA2C-KI-2M-SMPW-CC
Order Code3885516
Product RangeSA2 Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max200°C
Measured Temperature Max200°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial1.97"
Probe Length - Metric50mm
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product RangeSA2 Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-50°C
Measured Temperature Max
200°C
Lead Length - Imperial
80"
Probe Length - Imperial
1.97"
Probe Diameter - Imperial
-
Product Range
SA2 Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
50mm
Probe Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823