Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-20M
Order Code3885333
Product RangeSA1-RTD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £258.260 |
Price for:Each
Minimum: 1
Multiple: 1
£258.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-20M
Order Code3885333
Product RangeSA1-RTD Series
Technical Datasheet
Sensing Temperature Min-73°C
RTD TypeComponent with Leads
RTD AccuracyClass A
Sensing Temperature Max260°C
Measured Temperature Min-73°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Wire Termination3-Wire
Product RangeSA1-RTD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensing Temperature Min
-73°C
RTD Accuracy
Class A
Measured Temperature Min
-73°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
65.6ft
Wire Configuration
3-Wire
Product Range
SA1-RTD Series
RTD Type
Component with Leads
Sensing Temperature Max
260°C
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
20m
Cable Termination
Wire Leaded
Wire Termination
3-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167829