Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-NPT-72-E-1/8-MTP
Order Code3804757
Product RangeRTD-NPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £139.960 |
Price for:Each
Minimum: 1
Multiple: 1
£139.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-NPT-72-E-1/8-MTP
Order Code3804757
Product RangeRTD-NPT Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Max230°C
RTD AccuracyClass A
Measured Temperature Min-
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter6mm
Probe Length12.7mm
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangeRTD-NPT Series
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class A
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
1.83m
Cable Termination
MTP Connector
Product Range
RTD-NPT Series
Sensing Temperature Max
230°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
12.7mm
Cable Length - Imperial
6ft
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806