Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRSC-RTD-4-0-0
Order Code3866744
Product RangeRSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £41.480 |
Price for:Each
Minimum: 1
Multiple: 1
£41.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSC-RTD-4-0-0
Order Code3866744
Product RangeRSC Series
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial20ft
Length - Metric6.096m
No. of Max Strands x Strand Size7 x 36AWG
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Product RangeRSC Series
Technical Specifications
Thermocouple Wire Type
RTD
Length - Metric
6.096m
Wire Gauge
28AWG
Product Range
RSC Series
Length - Imperial
20ft
No. of Max Strands x Strand Size
7 x 36AWG
Conductor Area CSA
0.08mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18733