Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRECU4-MTP-U-M-MTP-U-F
Order Code3871269
Product RangeRECU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £63.710 |
Price for:Each
Minimum: 1
Multiple: 1
£63.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRECU4-MTP-U-M-MTP-U-F
Order Code3871269
Product RangeRECU Series
Technical Datasheet
Connector Type AMTP-U Plug
Connector Type BMTP-U Receptacle
No. of Positions3 Positions
Cable Length - Metric1.22m
Cable Length - Imperial4ft
Product RangeRECU Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
MTP-U Plug
No. of Positions
3 Positions
Cable Length - Imperial
4ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
MTP-U Receptacle
Cable Length - Metric
1.22m
Product Range
RECU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597