Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRECK1-2
Order Code2811204
Product RangeREC Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £33.090 |
Price for:Each
Minimum: 1
Multiple: 1
£33.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRECK1-2
Order Code2811204
Product RangeREC Series
Technical Datasheet
Connector Type AK Type Thermocouple Plug
Connector Type BK Type Thermocouple Receptacle
No. of Positions2 Positions
Cable Length - Metric300mm
Cable Length - Imperial1ft
Product RangeREC Series
Technical Specifications
Connector Type A
K Type Thermocouple Plug
No. of Positions
2 Positions
Cable Length - Imperial
1ft
Connector Type B
K Type Thermocouple Receptacle
Cable Length - Metric
300mm
Product Range
REC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648
Product traceability