Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRECJ1-5
Order Code3866676
Product RangeREC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £35.120 |
Price for:Each
Minimum: 1
Multiple: 1
£35.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRECJ1-5
Order Code3866676
Product RangeREC Series
Technical Datasheet
Connector Type AOST Plug
Connector Type BOST Plug
No. of Positions2 Positions
Cable Length - Metric304mm
Cable Length - Imperial1ft
Product RangeREC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
OST Plug
No. of Positions
2 Positions
Cable Length - Imperial
1ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
OST Plug
Cable Length - Metric
304mm
Product Range
REC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07983