Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM459-880HB485-5V
Order Code3810047
Product RangePXM409-485 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,351.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,351.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM459-880HB485-5V
Order Code3810047
Product RangePXM409-485 Series
Technical Datasheet
Pressure TypeBarometric
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Operating Pressure Min880mbar
Pressure Measurement TypeBarometric
Voltage Rating36VDC
Operating Pressure Max1100mbar
Port StyleG1/4
Pressure Port Size1/4"
Transducer Connection / TerminationM12 Connector
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media TypeAir, Water
Output InterfaceRS485
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePXM409-485 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Barometric
Pressure Port Type
NPT Male
Pressure Measurement Type
Barometric
Operating Pressure Max
1100mbar
Pressure Port Size
1/4"
Supply Voltage Min
12VDC
Media Type
Air, Water
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PXM409-485 Series
Sensor Output Type
Voltage
Operating Pressure Min
880mbar
Voltage Rating
36VDC
Port Style
G1/4
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
36VDC
Output Interface
RS485
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001