Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM419-3.5BAV
Order Code3809962
Product RangePXM419 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £824.260 |
Price for:Each
Minimum: 1
Multiple: 1
£824.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM419-3.5BAV
Order Code3809962
Product RangePXM419 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeRatiometric
Pressure Port TypeBSPP Male
Pressure Measurement TypeAbsolute
Operating Pressure Min0bar
Operating Pressure Max3.5bar
Voltage Rating10VDC
Port StyleG1/4 (1/4" BSP)
Pressure Port Size1/4"
Transducer Connection / TerminationMini DIN Connector
Supply Current5mA
Supply Voltage Min5VDC
Supply Voltage Max10VDC
Media TypeAir, Water
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-45°C
Operating Temperature Max121°C
Product RangePXM419 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- PXM419 series pressure transducer with mini-DIN connector
- 3.5bar absolute pressure range and 10mV/V output
- Factory calibration certificate with 5 points
- Welded stainless steel construction
- 316 SS wetted parts
- High temperature stability
- Large compensated temperature range
- Robust construction with double encapsulation
- Silicon pressure sensor
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
BSPP Male
Operating Pressure Min
0bar
Voltage Rating
10VDC
Pressure Port Size
1/4"
Supply Current
5mA
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Ratiometric
Pressure Measurement Type
Absolute
Operating Pressure Max
3.5bar
Port Style
G1/4 (1/4" BSP)
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Min
5VDC
Media Type
Air, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-45°C
Product Range
PXM419 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371