Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM419-001BCG10V
Order Code3809909
Product RangePXM419 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,008.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,008.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM419-001BCG10V
Order Code3809909
Product RangePXM419 Series
Technical Datasheet
Pressure TypeCompound Gauge
Sensor Output TypeVoltage
Pressure Port TypeBSPP Male
Pressure Measurement TypeCompound Gauge
Operating Pressure Min-1bar
Voltage Rating30VDC
Operating Pressure Max1bar
Pressure Port Size1/4"
Port StyleG1/4 (1/4" BSP)
Supply Current10mA
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Media TypeAir, Water
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePXM419 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- PXM419 series pressure transducer with mini-DIN connector
- 1bar bidirectional relative ranges and 0-10V DC output
- Factory calibration certificate with 5 points
- Welded stainless steel construction
- 316 SS wetted parts
- High temperature stability
- Large compensated temperature range
- Robust construction with double encapsulation
- Silicon pressure sensor
Technical Specifications
Pressure Type
Compound Gauge
Pressure Port Type
BSPP Male
Operating Pressure Min
-1bar
Operating Pressure Max
1bar
Port Style
G1/4 (1/4" BSP)
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Voltage
Pressure Measurement Type
Compound Gauge
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
10mA
Supply Voltage Min
15VDC
Media Type
Air, Water
Sensor Output Type
Analogue
Operating Temperature Min
-45°C
Product Range
PXM419 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371