Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM409S15-025HCGV
Order Code3878760
Product RangePXM409S Tri-Grip Sanitary Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,155.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM409S15-025HCGV
Order Code3878760
Product RangePXM409S Tri-Grip Sanitary Series
Technical Datasheet
Pressure TypeCompound Gauge
Pressure Port TypeTri-Clamp
Operating Pressure Min-25mbar
Voltage Rating10VDC
Operating Pressure Max25mbar
Pressure Port Size1.5"
Transducer Connection / TerminationCable
Supply Voltage Min5VDC
Supply Voltage Max10VDC
Media TypeAir, Water
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-15°C
Operating Temperature Max115°C
Product RangePXM409S Tri-Grip Sanitary Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Compound Gauge
Operating Pressure Min
-25mbar
Operating Pressure Max
25mbar
Transducer Connection / Termination
Cable
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
Tri-Clamp
Voltage Rating
10VDC
Pressure Port Size
1.5"
Supply Voltage Min
5VDC
Media Type
Air, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-15°C
Product Range
PXM409S Tri-Grip Sanitary Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001