Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM409-880HB10V
Order Code3809905
Product RangePXM409 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,141.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,141.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM409-880HB10V
Order Code3809905
Product RangePXM409 Series
Technical Datasheet
Pressure TypeBarometric
Pressure Port TypeBSPP Male
Sensor Output TypeVoltage
Operating Pressure Min880mbar
Pressure Measurement TypeBarometric
Voltage Rating30VDC
Operating Pressure Max1100mbar
Pressure Port Size1/4"
Port StyleG1/4 (1/4" BSP)
Transducer Connection / TerminationCable
Supply Current10mA
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Media TypeAir, Water
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePXM409 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- PXM409 series pressure transducer with cable connection
- 880 to 1100mbar barometric mode and 0-10V DC output
- Factory calibration certificate with 5 points
- Welded stainless steel construction
- 316 SS wetted parts
- High temperature stability
- Large compensated temperature range
- Robust construction with double encapsulation
- Silicon pressure sensor
Technical Specifications
Pressure Type
Barometric
Sensor Output Type
Voltage
Pressure Measurement Type
Barometric
Operating Pressure Max
1100mbar
Port Style
G1/4 (1/4" BSP)
Supply Current
10mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
BSPP Male
Operating Pressure Min
880mbar
Voltage Rating
30VDC
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Min
15VDC
Media Type
Air, Water
Sensor Output Type
Analogue
Operating Temperature Min
-45°C
Product Range
PXM409 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371