Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX91N0-5KSI-30FT
Order Code3867820
Product RangePX91 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,466.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,466.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX91N0-5KSI-30FT
Order Code3867820
Product RangePX91 Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeNPSM
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeSealed Gauge
Voltage Rating40VDC
Operating Pressure Max5000psi
Port Style1/2" - 14 NPSM
Pressure Port Size1/2"
Transducer Connection / TerminationCable
Supply Voltage Min12VDC
Supply Voltage Max40VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-56°C
Operating Temperature Max204°C
Product RangePX91 Series
Technical Specifications
Pressure Type
Sealed Gauge
Sensor Output Type
Current
Pressure Measurement Type
Sealed Gauge
Operating Pressure Max
5000psi
Pressure Port Size
1/2"
Supply Voltage Min
12VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-56°C
Product Range
PX91 Series
Pressure Port Type
NPSM
Operating Pressure Min
0psi
Voltage Rating
40VDC
Port Style
1/2" - 14 NPSM
Transducer Connection / Termination
Cable
Supply Voltage Max
40VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
204°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001