Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX51S0-30KG10V
Order Code3867752
Product RangePX51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £850.140 |
Price for:Each
Minimum: 1
Multiple: 1
£850.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX51S0-30KG10V
Order Code3867752
Product RangePX51 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeTube
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating32VDC
Operating Pressure Max30000psi
Pressure Port Size1/4"
Port Style1/4" HP
Transducer Connection / TerminationCable
Supply Voltage Min16VDC
Supply Voltage Max0
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max104°C
Product RangePX51 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
Tube
Pressure Measurement Type
Gauge
Operating Pressure Max
30000psi
Port Style
1/4" HP
Supply Voltage Min
16VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PX51 Series
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
32VDC
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Max
0
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
104°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001