Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX5100-150GI
Order Code3867748
Product RangePX5100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,069.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,069.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX5100-150GI
Order Code3867748
Product RangePX5100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Female
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max150psi
Voltage Rating32VDC
Pressure Port Size1/4"
Port Style1/4" FNPT
Transducer Connection / Termination-
Supply Voltage Min12VDC
Supply Voltage Max0
Media TypeFluid, Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePX5100 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
32VDC
Port Style
1/4" FNPT
Supply Voltage Min
12VDC
Media Type
Fluid, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-10°C
Product Range
PX5100 Series
Pressure Port Type
NPT Female
Operating Pressure Min
0psi
Operating Pressure Max
150psi
Pressure Port Size
1/4"
Transducer Connection / Termination
-
Supply Voltage Max
0
Output Interface
-
Housing Material
-
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54885