Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX419-005DDUI
Order Code3809498
Product RangePX419 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,141.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,141.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX419-005DDUI
Order Code3809498
Product RangePX419 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeDifferential
Voltage Rating30VDC
Operating Pressure Max5psi
Port Style1/4" MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeAir, Gas, Hydraulic Fluid, Water
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePX419 Series
Technical Specifications
Pressure Type
Differential
Pressure Port Type
NPT Male
Pressure Measurement Type
Differential
Operating Pressure Max
5psi
Pressure Port Size
1/4"
Supply Voltage Min
9VDC
Media Type
Air, Gas, Hydraulic Fluid, Water
Sensor Output Type
Analogue
Operating Temperature Min
-45°C
Product Range
PX419 Series
Sensor Output Type
Current
Operating Pressure Min
0psi
Voltage Rating
30VDC
Port Style
1/4" MNPT
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371