Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX409-1.5KG10V
Order Code3809457
Product RangePX409 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £769.650 |
Price for:Each
Minimum: 1
Multiple: 1
£769.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-1.5KG10V
Order Code3809457
Product RangePX409 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max1500psi
Pressure Port Size1/4"
Port Style1/4" - 18 MNPT
Supply Current10mA
Transducer Connection / TerminationCable
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material316 Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePX409 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Operating Pressure Max
1500psi
Port Style
1/4" - 18 MNPT
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
10mA
Supply Voltage Min
15VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-45°C
Product Range
PX409 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354255