Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX409-001GV
Order Code3809440
Product RangePX409 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £868.440 |
Price for:Each
Minimum: 1
Multiple: 1
£868.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-001GV
Order Code3809440
Product RangePX409 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeRatiometric
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating10VDC
Operating Pressure Max1psi
Pressure Port Size1/4"
Port Style1/4" - 18 MNPT
Supply Current5mA
Transducer Connection / TerminationCable
Supply Voltage Min5VDC
Supply Voltage Max10VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material316 Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max121°C
Product RangePX409 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Ratiometric
Pressure Measurement Type
Gauge
Operating Pressure Max
1psi
Port Style
1/4" - 18 MNPT
Transducer Connection / Termination
Cable
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
10VDC
Pressure Port Size
1/4"
Supply Current
5mA
Supply Voltage Min
5VDC
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-45°C
Product Range
PX409 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476