Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX32B1-100AV
Order Code3805600
Product RangePX32 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX32B1-100AV
Order Code3805600
Product RangePX32 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Female
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max100psi
Voltage Rating10V
Pressure Port Size1/8"-27
Port Style1/8" - 27 NPT
Transducer Connection / TerminationTwist Lock
Supply Voltage Min-
Supply Voltage Max10VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max168°C
Product RangePX32 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High temperature compensated pressure transducer
- Stainless steel construction
- High compensated temperature range -40 to 168°C (-40 to 335°F)
- Ideal for measuring hydraulic pressure on industrial and off-road equipment
- Ideal for industrial applications in which high temperatures are encountered
- Absolute pressure 0 to 100psi and 0 to 6.9bar range
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
10V
Port Style
1/8" - 27 NPT
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-54°C
Product Range
PX32 Series
Pressure Port Type
NPT Female
Pressure Measurement Type
Absolute
Operating Pressure Max
100psi
Pressure Port Size
1/8"-27
Transducer Connection / Termination
Twist Lock
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
168°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20865