Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX319-500GV
Order Code3809424
Product RangePX319 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £286.080 |
Price for:Each
Minimum: 1
Multiple: 1
£286.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX319-500GV
Order Code3809424
Product RangePX319 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeRatiometric
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating5VDC
Operating Pressure Max500psi
Port Style1/4" - 18 MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX319 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX309 series high performance general purpose pressure transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL (Combined Linearity, Hysteresis and Repeatability).
- Gauge pressure range from 0 to 500psig
- All stainless steel construction
- mV/V output
- High stability, low drift
- IP65 protection class
- Rugged, solid state design
- Long term stability of ±0.25% typical (1 year)
- Operating temperature range from -40°C to 85°C (-40°F to 185°F)
- ¼-18 MNPT pressure port
- Micro-DIN connector
Contents
General purpose pressure transducer, 5-point NIST-traceable calibration.
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
500psi
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX319 Series
Sensor Output Type
Ratiometric
Pressure Measurement Type
Gauge
Voltage Rating
5VDC
Port Style
1/4" - 18 MNPT
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
-
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958