Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX2760-600A5V
Order Code3795048
Product RangePX2760 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £846.980 |
Price for:Each
Minimum: 1
Multiple: 1
£846.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX2760-600A5V
Order Code3795048
Product RangePX2760 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeTube
Sensor Output TypeVoltage
Pressure Measurement TypeBarometric
Operating Pressure Min600mbar
Operating Pressure Max1100mbar
Voltage Rating12VDC
Port Style1/8" Tube
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max14.5VDC
Media TypeDry Gas, Inert Gas
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePX2760 Series
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Voltage
Operating Pressure Min
600mbar
Voltage Rating
12VDC
Pressure Port Size
1/8"
Supply Voltage Min
9VDC
Media Type
Dry Gas, Inert Gas
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
PX2760 Series
Pressure Port Type
Tube
Pressure Measurement Type
Barometric
Operating Pressure Max
1100mbar
Port Style
1/8" Tube
Transducer Connection / Termination
Cable
Supply Voltage Max
14.5VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958