Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX275-05DI
Order Code3867712
Product RangePX275 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX275-05DI
Order Code3867712
Product RangePX275 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeCurrent
Pressure Port TypeDual Axial Barbed, Same Side
Operating Pressure Min0Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating40VDC
Operating Pressure Max5Inch-H2O
Pressure Port Size3/16"
Port Style3/16" Barbed
Transducer Connection / TerminationTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max40VDC
Media TypeDry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialSteel
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangePX275 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
Dual Axial Barbed, Same Side
Pressure Measurement Type
Differential
Operating Pressure Max
5Inch-H2O
Port Style
3/16" Barbed
Supply Voltage Min
12VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PX275 Series
Sensor Output Type
Current
Operating Pressure Min
0Inch-H2O
Voltage Rating
40VDC
Pressure Port Size
3/16"
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
40VDC
Output Interface
-
Housing Material
Steel
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22952