Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX26-005GV
Order Code3809388
Product RangePX26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £81.810 |
Price for:Each
Minimum: 1
Multiple: 1
£81.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX26-005GV
Order Code3809388
Product RangePX26 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeRatiometric
Operating Pressure Min0psi
Operating Pressure Max5psi
Pressure Measurement TypeGauge
Supply Voltage Min10VDC
Voltage Rating10VDC
Supply Voltage Max16VDC
Port StyleTube
Supply Current2mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeRatiometric
Accuracy± 1%
Pressure Port TypeDual Radial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface50mV
Media TypeLiquid, Water
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX26 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Voltage Rating
10VDC
Port Style
Tube
Sensor Case / Package
SIP
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Radial Barbless, Opposite Side
Output Interface
50mV
Operating Temperature Min
-40°C
Product Range
PX26 Series
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Ratiometric
Operating Pressure Max
5psi
Supply Voltage Min
10VDC
Supply Voltage Max
16VDC
Supply Current
2mA
No. of Pins
4Pins
Accuracy
± 1%
Sensor Mounting
Through Hole
Media Type
Liquid, Water
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814