Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX2300-10BDI
Order Code3809372
Product RangePX2300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £858.710 |
Price for:Each
Minimum: 1
Multiple: 1
£858.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX2300-10BDI
Order Code3809372
Product RangePX2300 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Operating Pressure Min-10psi
Operating Pressure Max10psi
Voltage Rating24VDC
Pressure Port Size1/4"
Port Style1/4" - 18 FNPT
Transducer Connection / Termination-
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeDry Air, Corrosive Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangePX2300 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Current
Operating Pressure Min
-10psi
Voltage Rating
24VDC
Port Style
1/4" - 18 FNPT
Supply Voltage Min
9VDC
Media Type
Dry Air, Corrosive Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PX2300 Series
Pressure Port Type
NPT Female
Pressure Measurement Type
Differential
Operating Pressure Max
10psi
Pressure Port Size
1/4"
Transducer Connection / Termination
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.538867