Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX181B-015C5V-3M
Order Code3809357
Product RangePX181B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £301.130 |
Price for:Each
Minimum: 1
Multiple: 1
£301.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX181B-015C5V-3M
Order Code3809357
Product RangePX181B Series
Technical Datasheet
Pressure TypeCompound Gauge
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Pressure Measurement TypeCompound Gauge
Operating Pressure Min0psi
Operating Pressure Max15psi
Voltage Rating30VDC
Port Style1/8" MNPT
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialBrass
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangePX181B Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Compound Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
30VDC
Pressure Port Size
1/8"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PX181B Series
Pressure Port Type
NPT Male
Pressure Measurement Type
Compound Gauge
Operating Pressure Max
15psi
Port Style
1/8" MNPT
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
-
Housing Material
Brass
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958