Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-195
Order Code3867866
Product RangePSW-190 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £245.960 |
Price for:Each
Minimum: 1
Multiple: 1
£245.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-195
Order Code3867866
Product RangePSW-190 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting Style1/8" MNPT
Pressure Port Type1/8" MNPT
Operating Pressure Min11psi
Operating Pressure Max150psi
Sensor MountingStud
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Electrical ConnectionPigtail Leads
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / Termination1/2" NPT, Pigtail Leads
Deadband Min2.5psi
Deadband Max11.5psi
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePSW-190 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/8" MNPT
Operating Pressure Max
150psi
Contact Configuration
SPDT
Electrical Connection
Pigtail Leads
Pressure Port Size
1/8"
Deadband Min
2.5psi
Operating Temperature Min
-20°C
Product Range
PSW-190 Series
Pressure Fitting Style
1/8" MNPT
Operating Pressure Min
11psi
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Switching Current Max
5A
Transducer Connection / Termination
1/2" NPT, Pigtail Leads
Deadband Max
11.5psi
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958