Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRS-3-100-A-S-0400-D1-CB-120
Order Code3804753
Product RangePRS-S-CB-120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £260.010 |
Price for:Each
Minimum: 1
Multiple: 1
£260.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRS-3-100-A-S-0400-D1-CB-120
Order Code3804753
Product RangePRS-S-CB-120 Series
Technical Datasheet
RTD TypeProbe with Lead
Sensing Temperature Max200°C
RTD AccuracyClass A
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316L Stainless Steel
Probe Diameter6.35mm
Probe Length101.6mm
Cable Length - Metric3.048m
Cable Length - Imperial120"
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangePRS-S-CB-120 Series
Technical Specifications
RTD Type
Probe with Lead
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
316L Stainless Steel
Probe Length
101.6mm
Cable Length - Imperial
120"
Wire Configuration
4-Wire
Sensing Temperature Max
200°C
Measured Temperature Min
-50°C
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
3.048m
Cable Termination
Wire Leaded
Product Range
PRS-S-CB-120 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate