Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRCU-10-2-100-M60-150-E-ST
Order Code3868148
Product RangePRCU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £139.420 |
Price for:Each
Minimum: 1
Multiple: 1
£139.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRCU-10-2-100-M60-150-E-ST
Order Code3868148
Product RangePRCU Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Sensing Temperature Max260°C
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCopper Alloy
Probe Diameter6mm
Probe Length150mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangePRCU Series
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
260°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Copper Alloy
Probe Length
150mm
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
RTD Accuracy
Class A
Measured Temperature Min
-50°C
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
PRCU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04082