Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-22-3-100-A-M6-100-M12
Order Code3868094
Product RangePR-22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £86.790 |
Price for:Each
Minimum: 1
Multiple: 1
£86.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-22-3-100-A-M6-100-M12
Order Code3868094
Product RangePR-22 Series
Technical Datasheet
Sensing Temperature Min-30°C
RTD TypeProbe
RTD AccuracyClass A
Sensing Temperature Max350°C
Resistance100ohm
Measured Temperature Min-30°C
Measured Temperature Max350°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Length100mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePR-22 Series
Technical Specifications
Sensing Temperature Min
-30°C
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
350°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
-
Product Range
PR-22 Series
RTD Type
Probe
Sensing Temperature Max
350°C
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
100mm
Cable Length - Imperial
-
Wire Configuration
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669