Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-21A-3-100-A-1/8-0600-M12-1
Order Code3805579
Product RangePR-21 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £125.750 |
Price for:Each
Minimum: 1
Multiple: 1
£125.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-21A-3-100-A-1/8-0600-M12-1
Order Code3805579
Product RangePR-21 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-50°C
Sensing Temperature Max250°C
RTD AccuracyClass A
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter3.18mm
Probe Length152.4mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangePR-21 Series
Product Overview
- Vibration resistant platinum RTD (PT100) sensor with M12 connector and mounting thread
- Pt100, Class A 4-wire platinum RTD elements per IEC60751 standard
- 6" length
- All Welded 316L stainless steel housing
- Integral 4-pin M12 Connector for easy connection
- Fast response time (3.5s or less 63% response in water)
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
250°C
Measured Temperature Min
-50°C
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
3.18mm
Cable Length - Metric
-
Cable Termination
-
Product Range
PR-21 Series
Sensing Temperature Min
-50°C
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
152.4mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796