Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £191.530 |
Price for:Each
Minimum: 1
Multiple: 1
£191.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHE-4232
Order Code3866330
Technical Datasheet
Accessory TypeClear Epoxy-Bodied, Gel-filled Combination pH Electrodes
For Use WithLaboratory & pH Field Equipments
Product Range-
Product Overview
- Clear epoxy-bodied, Gel-filled combination Alpha® electrode
- Semi-micro 150mm length 6mm dia
- Covers entire 0 to 14pH range
- Clear epoxy body construction
- Fast responding: 95% in less than 1 second
- One-year guaranteed shelf life
- Comes with OMEGA quality certificate
- Come complete with 750 mm (2.5') of cable, BNC connector and electrode care instruction sheet
Technical Specifications
Accessory Type
Clear Epoxy-Bodied, Gel-filled Combination pH Electrodes
Product Range
-
For Use With
Laboratory & pH Field Equipments
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08981