Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-J-100-R
Order Code3815696
Product RangePCC-SMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £415.770 |
Price for:Each
Minimum: 1
Multiple: 1
£415.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-J-100-R
Order Code3815696
Product RangePCC-SMP Series
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangePCC-SMP Series
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
PCC-SMP Series
Thermocouple Type
J
Connector Style
Miniature
Calibration Standard
-
Operating Temperature Max
180°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001