Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP30R-010-8
Order Code3908736
Product RangeP30R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £351.110 |
Price for:Each
Minimum: 1
Multiple: 1
£351.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP30R-010-8
Order Code3908736
Product RangeP30R Series
Technical Datasheet
Thermocouple TypeB
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max1700°C
Measured Temperature Max1700°C
Sensor Body MaterialPlatinum, Rhodium
Lead Length - Imperial8"
Lead Length - Metric203.2mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeP30R Series
Technical Specifications
Thermocouple Type
B
Measured Temperature Min
0°C
Measured Temperature Max
1700°C
Lead Length - Imperial
8"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
P30R Series
Sensing Temperature Min
0°C
Sensing Temperature Max
1700°C
Sensor Body Material
Platinum, Rhodium
Lead Length - Metric
203.2mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711