Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP13R-003-10
Order Code3815691
Product RangeP13R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £117.010 |
Price for:Each
Minimum: 1
Multiple: 1
£117.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP13R-003-10
Order Code3815691
Product RangeP13R Series
Technical Datasheet
Thermocouple Wire TypeR
Length - Imperial10"
Length - Metric254mm
No. of Max Strands x Strand Size-
Wire Gauge40AWG
Conductor Area CSA0.005mm²
Product RangeP13R Series
Technical Specifications
Thermocouple Wire Type
R
Length - Metric
254mm
Wire Gauge
40AWG
Product Range
P13R Series
Length - Imperial
10"
No. of Max Strands x Strand Size
-
Conductor Area CSA
0.005mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751