Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £203.210 |
Price for:Each
Minimum: 1
Multiple: 1
£203.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-A-3-150-0-TS-7-FEDER-MIL
Order Code3868034
Product RangePM Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-100°C
RTD AccuracyClass A
Sensing Temperature Max250°C
Resistance100ohm
Measured Temperature Min-100°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter3mm
Probe Length150mm
Cable Length - Metric7m
Cable Length - Imperial23ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangePM Series
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
7m
Cable Termination
Wire Leaded
Product Range
PM Series
Sensing Temperature Min
-100°C
Sensing Temperature Max
250°C
Measured Temperature Min
-100°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
150mm
Cable Length - Imperial
23ft
Wire Configuration
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23133